See an Error?

SHF-105-01-L-D-SM-LC

Samtec
200-SHF10501LDSMLC

SHF-105-01-L-D-SM-LC

Mfr.:

Description:
Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,569

Stock:

1,569 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.60 $3.60
$3.13 $31.30
$2.66 $239.40
$2.38 $642.60
$2.09 $2,163.15
$1.94 $4,888.80
$1.43 $7,207.20
10,035 Quote

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$3.80
Min:
1
Product Attribute Attribute Value
Samtec
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
10 Position
1.27 mm
2 Row
1.27 mm
SMD/SMT
Solder
Straight
Pin (Male)
Gold
3.05 mm
SHF
Board-to-Cable
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Type: -
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 45
Subcategory: Headers & Wire Housings
Unit Weight: 0.005414 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ECF/EHF/ESHF/SHF Shrouded & Ejector IDC Headers

Samtec ECF/EHF/ESHF/SHF Shrouded and Ejector IDC Headers offer a .050" (1.27mm) pitch with through-hole, right-angle, and surface mount tail styles available in common pin counts from 4 to 25. The IDC headers are designed for use with the FFSD flat ribbon and FFTP twisted pair cable assemblies. The SHF shrouded PCB mounting terminal strips and the EHF double-row shrouded headers feature a polarization notch, the EHF components are also fitted with ejectors. The Samtec ECF/EHF/ESHF/SHF Shrouded and Ejector IDC Headers operate in a temperature range from -55°C to +125°C, are RoHS compliant and lead-free solderable.

Image Description
Texas Instruments TPS552882RPMR
Switching Voltage Regulators 36-V, 16-A buck-boost converter 26-VQFN-HR -40 to 125
Murata GRM155R71H104KE14D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 10% 0402 X7R
Keystone Electronics 5016
Test Plugs & Test Jacks TEST POINT SMD
TDK C1005X7R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.1uF 10% X7R 0.5mm
Broadcom Limited ASMT-RF45-AN002
Standard LEDs - SMD Yellowish-Green
Molex 67503-1020
USB Connectors USB Mini-B Recept On-The-Go Rt.Angle
Panasonic ERJ-3EKF1004V
Thick Film Resistors - SMD 0603 1Mohms 1% Tol AEC-Q200
Panasonic EXB-D10C472J
Resistor Networks & Arrays 1206 4.7Kohms 5Res Hi-Density
Analog Devices Inc. MAX6467US22D3+T
Supervisory Circuits Microprocessor Supervisory Reset Circuits with Edge-Triggered, One-Shot Manual Reset
TAIYO YUDEN TMK105B7103KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE TMK063B7103KP-F