SFSD-30-28C-G-18.00-SR

Samtec Logo
200-SFSD3028CG1800SR

SFSD-30-28C-G-18.00-SR

Mfr.:

Description:
Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch

In Stock: 5

Stock:

5 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $36.28 $36.28
10 $32.74 $327.40
25 $31.37 $784.25
50 $29.41 $1,470.50
100 $28.43 $2,843.00
250 $26.86 $6,715.00
500 Quote
Product Attribute Attribute Value
Samtec
Product Category: Rectangular Cable Assemblies
RoHS:  Details
Discrete Wire Cable Assemblies
Socket
60 Position
No Connector
-
Female
2.9 A
18 in
Bulk
Brand: Samtec
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 1.27 mm
Product Type: Rectangular Cable Assemblies
Series: SFSD
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Tiger Eye
USHTS:
8544429090
ECCN:
EAR99

1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.

Image Description
Molex 216270-1034 Also Bought Image
Rectangular Cable Assemblies SL POSITIVE LOCK R-R 3CKT 600MM Sn
Olimex Ltd. ARM-JTAG-20-10 Also Bought Image
Sockets & Adapters JTAG 20 PIN 0.1" TO 10 PIN 0.05" ADAPTER
Olimex Ltd. ARM-USB-OCD-H Also Bought Image
Hardware Debuggers 3-in-1 USB ARM JTAG 1.65-5V HI-SPD
Olimex Ltd. ARM-JTAG-SWD Also Bought Image
Sockets & Adapters ARM JTAG SWD ADAPTER ROWLEY CROSSWORKS