See an Error?

SFML-110-01-S-D

Samtec Logo
200-SFML11001SD

SFML-110-01-S-D

Mfr.:

Description:
Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 54

Stock:

54 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $9.29 $9.29
10 $8.88 $88.80
105 $7.47 $784.35
280 $6.31 $1,766.80
525 $5.94 $3,118.50
1,015 $5.53 $5,612.95
2,520 Quote
Product Attribute Attribute Value
Samtec
Headers & Wire Housings
RoHS:  Details
Headers
Socket
20 Position
1.27 mm
2 Row
1.27 mm
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
SFML
Tiger Eye
Board to Board or Cable
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Beryllium Copper
Contact Type: -
Current Rating: 3.2 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 35
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 0.005644 oz
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Tiger Eye™ SFM .050" (1.27mm) Pitch Sockets

Samtec Tiger Eye™ SFM .050" (1.27mm) Pitch Socket Strips are designed for micro rugged, high-reliability, high-cycle applications. The Tiger Eye contains multi-finger, heat-treated, Beryllium Copper (BeCu) contacts designed for rugged environments. The connectors are available in vertical, right-angle, and horizontal orientations and through-hole or surface-mount termination. Optional alignment pin, locking clip, dual screw-down, or weld tab is available for design flexibility.

Image Description
Amphenol 095-850-220M400 Also Bought Image
RF Cable Assemblies TNC Strt Plg to TNC Str Plg LMR200 4m
Linx Technologies ADP-SMAF-SMAF-F-G Also Bought Image
RF Adapters - In Series SMA Female to SMA Female, Flange, Adapter, Gold
Wurth Elektronik 74650074R Also Bought Image
Terminals WP-THRBU THR Bush M4 3mm
Phoenix Contact 1984659 Also Bought Image
Fixed Terminal Blocks PT 1.5/6-3.5H 6POS HRZ 3.5mm SCREW
onsemi QRE1113GR Also Bought Image
Optical Switches, Reflective, Phototransistor Output Reflective Sensor
Amphenol 242178 Also Bought Image
RF Adapters - Between Series SMA -TNC ST J/J-BSA BHD
Phoenix Contact 1935187 Also Bought Image
Fixed Terminal Blocks PT 1.5/4-5.0-H
Vishay CRCW06030000Z0EAHP Also Bought Image
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
KEMET C0603C104K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Cinch Connectivity Solutions 415-0033-036 Also Bought Image
RF Cable Assemblies STRT PLUGS 316DS 36"