See an Error?

MTMM-122-04-F-D-170

Not Assigned

MTMM-122-04-F-D-170

Mfr.:
Samtec

Description:
Headers & Wire Housings

Availability

Stock:

Product Attribute Attribute Value
Samtec
Product Category: Headers & Wire Housings
Headers
Pin Strip
44 Position
2 mm
2 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
4.318 mm
- 55 C
+ 125 C
Brand: Samtec
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings