HQDP-020-15.75-TEU-SBR-5-B

Not Assigned

HQDP-020-15.75-TEU-SBR-5-B

Mfr.:
Samtec

Description:
Rectangular Cable Assemblies 0.50 mm Q Pairs Twinax Cable Assemblies

Availability

Stock:

Product Attribute Attribute Value
Samtec
Product Category: Rectangular Cable Assemblies
High Speed Cable Assemblies
Twinax Ribbon Cable
Plug
40 Position
Socket
40 Position
Male / Female
400 mA
30 AWG
400.05 mm
Bag
Brand: Samtec
Pitch: 0.5 mm
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies