See an Error?

FTSH-105-01-LM-DV-K

Samtec
200-FTSH10501LMDVK

FTSH-105-01-LM-DV-K

Mfr.:

Description:
Headers & Wire Housings High Reliability Header Strips, .050" pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,212

Stock:

8,212 Can Ship Immediately

Factory Lead-Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.23 $4.23
$3.68 $36.80
$3.11 $286.12
$2.66 $734.16
$2.38 $1,313.76
10,028 Quote
Product Attribute Attribute Value
Samtec
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
10 Position
1.27 mm
2 Row
1.27 mm
SMD/SMT
Solder
Straight
Pin (Male)
Gold
FTSH
Board-to-Board, Cable
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 3.4 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Liquid Crystal Polymer (LCP)
IP Rating: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 92
Subcategory: Headers & Wire Housings
Unit Weight: 0.002169 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FTSH .050" (1.27mm) Micro Terminal Headers

Samtec FTSH .050" (1.27mm) Micro Terminal Headers feature a variety of standard options. These options include a choice of surface mount, vertical or horizontal orientations, through-hole or mixed technology tails, and a variety of post heights. Additionally, the FTSH terminal headers provide users with the choices of end shrouds and ejector shrouds for alignment or blind mating with polarization and keying options. These FTSH Series SMT Terminal strips mate with FFSD / FFTP Series cable assemblies, CLP Series micro socket strips, and FLE Series socket strips.

Image Description
Hirose Electric U.FL-R-SMT-1(10)
RF Connectors / Coaxial Connectors SMT ML REC AU 50 OHM W/ANTI SLDR WCKNG R
onsemi ESD8011MUT5G
ESD Suppressors / TVS Diodes ULTRA LOW CAP SCR
Keystone Electronics 5016
Circuit Board Hardware - PCB TEST POINT SMD
Keystone Electronics 5010
Circuit Board Hardware - PCB RED TEST POINT
Samtec FTSH-104-01-L-DV-P-TR
Headers & Wire Housings High Reliability Header Strips, .050" pitch
Samsung Electro-Mechanics CL03A105MO3NRNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-20% 16V X5R 06 0201
Samtec TSM-102-01-L-SV
Headers & Wire Housings .100" Surface Mount Terminal Strip
Amphenol 67996-420HLF
Headers & Wire Housings 20P DR UNSHRD HRD TIN OVER NI
Molex 505066-1222
Board to Board & Mezzanine Connectors SlimStack B/B Rcpt .35mm 12Ckt
Samtec HTSW-102-07-F-S
Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch