See an Error?

FTSH-105-01-L-DV

Samtec
200-FTSH10501LDV

FTSH-105-01-L-DV

Mfr.:

Description:
Headers & Wire Housings High Reliability Header Strips, .050" pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,011

Stock:

10,011 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.79 $1.79
$1.76 $17.60
$1.48 $136.16
$1.29 $712.08
$1.10 $1,113.20
$1.04 $5,262.40
$1.00 $10,028.00
25,024 Quote
Product Attribute Attribute Value
Samtec
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
10 Position
1.27 mm
2 Row
1.27 mm
SMD/SMT
Solder
Straight
Pin (Male)
Gold
FTSH
Board-to-Board, Cable
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 3.4 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Liquid Crystal Polymer (LCP)
IP Rating: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 92
Subcategory: Headers & Wire Housings
Unit Weight: 0.002169 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FTSH .050" (1.27mm) Micro Terminal Headers

Samtec FTSH .050" (1.27mm) Micro Terminal Headers feature a variety of standard options. These options include a choice of surface mount, vertical or horizontal orientations, through-hole or mixed technology tails, and a variety of post heights. Additionally, Samtec FTSH terminal headers provide users with the choices of end shrouds and ejector shrouds for alignment or blind mating with polarization and keying options. These FTSH SMT Terminal strips mate with FFSD / FFTP Series cable assemblies, CLP Series micro socket strips, and FLE Series socket strips.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.

Image Description
Texas Instruments TPS3703A4330DSER
High-accuracy window supervisor with reset time delay 6-WSON -40 to 125
Analog Devices Inc. LTC6990CDCB#TRMPBF
TimerBlox: V Controlled Silicon Osc
Analog Devices Inc. LT8330ES6#TRMPBF
L IQ Boost/SEPIC/Inv Conv w/ 1A, 60V Swi
Analog Devices Inc. LTC2852IMS#PBF
3.3V 20Mbps RS485/RS422 Tran
Nexperia PRTR5V0U2X,215
PRTR5V0U2X/SOT143/SOT4
Panasonic ERJ-2RKF1002X
0402 10Kohms 1% AEC-Q200
YAGEO RC0402FR-0710KL
10 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-07100KL
100 kOhms 62.5mW 0402 1%
YAGEO RC0603JR-070RL
0 Ohms 100 mW 0603 5%
YAGEO RC0402FR-071KL
1 kOhms 62.5mW 0402 1%