See an Error?

FTSH-105-01-L-DV-K

Samtec Logo
200-FTSH10501LDVK

FTSH-105-01-L-DV-K

Mfr.:

Description:
Headers & Wire Housings High Reliability Header Strips, 0.050 pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 77,271

Stock:

77,271 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.40 $4.40
10 $4.23 $42.30
92 $3.52 $323.84
552 $2.99 $1,650.48
1,012 $2.55 $2,580.60
2,576 $2.34 $6,027.84
5,060 $2.28 $11,536.80
10,028 Quote
Product Attribute Attribute Value
Samtec
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
10 Position
1.27 mm
2 Row
1.27 mm
SMD/SMT
Solder
Straight
Pin (Male)
Gold
FTSH
Board-to-Board or Cable
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 3.4 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Liquid Crystal Polymer (LCP)
IP Rating: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 92
Subcategory: Headers & Wire Housings
Unit Weight: 0.009877 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industry Standards Solution

Samtec's Industry Standards Solution are formal specifications produced by a body of participants assembled to narrow variations on a precise application. The purpose is to improve compatibility, performance, and efficiency. As a connector company, Samtec provides products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.

Image Description
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-3GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0603 Zero Ohms
KEMET C0603C104K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
YAGEO RC0402FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
Panasonic ERJ-3EKF1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%