See an Error?

ESQT-112-03-G-Q-408

Samtec
200-ESQT11203GQ408

ESQT-112-03-G-Q-408

Mfr.:

Description:
Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

4 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.00 $16.00
$15.14 $151.40
$14.58 $364.50
$14.22 $711.00
$10.49 $1,049.00
$9.25 $2,312.50
$6.77 $3,385.00
$4.28 $10,700.00
Product Attribute Attribute Value
Samtec
Product Category: Headers & Wire Housings
RoHS:  Details
Sockets
Elevated Socket
48 Position
2 mm
4 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
ESQT
FleXYZ
Board-to-Board
- 55 C
+ 125 C
Bulk
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 4.5 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Receptacle
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
USHTS:
8536694040
ECCN:
EAR99