BSE-020-01-F-D-A

Samtec Logo
200-BSE02001FDA

BSE-020-01-F-D-A

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 69

Stock:

69 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.10 $6.10
10 $5.85 $58.50
96 $4.82 $462.72
576 $4.06 $2,338.56
1,056 $3.55 $3,748.80
2,592 $3.37 $8,735.04
5,088 Quote

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$5.00
Min:
1
Product Attribute Attribute Value
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  Details
Sockets
40 Position
0.8 mm
2 Row
Solder Pin
Vertical
5 mm
2 A
225 VAC
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
BSE
Tray
Brand: Samtec
Flammability Rating: UL 94 V-0
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 96
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 0.011993 oz
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BSE/BTE Basic Blade & Bead Headers & Sockets

Samtec BSE/BTE Basic Blade and Bead Headers and Sockets offer a 2A current rating per pin, 225VAC voltage rating, and 100 maximum cycles. The BSE and BTE series are part of Samtec's Extended Life Product™, have six standard positions up to 240 I/O pins, and standard alignment pin features. The BTE and BSE series mate with each other and have a 0.80mm pitch rating. Samtec BSE/BTE Headers and Sockets feature liquid crystal polymer insulator material, phosphor bronze contact material, and a -55°C to +125°C operating temperature range.

Image Description
Phoenix Contact 1803581 Also Bought Image
Pluggable Terminal Blocks 3 Pos 3.81mm pitch Plug 28-16 AWG Screw
Phoenix Contact 1840405 Also Bought Image
Pluggable Terminal Blocks 6 Pos 3.5mm pitch Plug 28-16 AWG Screw
Harwin M50-3300542 Also Bought Image
Headers & Wire Housings 5+5 DIL IDC Sckt CABLE CONNECTOR
Samtec FTSH-105-01-L-DV-K-TR Also Bought Image
Headers & Wire Housings High Reliability Header Strips, 0.050 pitch
Phoenix Contact 1803280 Also Bought Image
Pluggable Terminal Blocks 3 Pos 3.81mm pitch Through Hole Header
HARTING 09551156612741 Also Bought Image
D-Sub Standard Connectors 9p STR FE PL2 pin 4-40 nut
Wurth Elektronik 61400413321 Also Bought Image
USB Connectors WR-COM Type B 4Pin Vertical Female
Harwin M55-7006842R Also Bought Image
Board to Board & Mezzanine Connectors 68P 1.27 SMC Male
Samtec BSE-040-01-F-D-A Also Bought Image
Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip
Samtec BTE-020-01-F-D-A Also Bought Image
Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip