See an Error?

BKT-143-03-L-V-S-A-P-TR

Not Assigned

BKT-143-03-L-V-S-A-P-TR

Mfr.:
Samtec

Description:
Headers & Wire Housings

Availability

Stock:

Product Attribute Attribute Value
Samtec
Product Category: Headers & Wire Housings
Sockets
Polarized Micro Terminal Strip
43 Position
1 mm
2 Row
2.54 mm
SMD/SMT
Solder
Straight
Pin (Male)
Gold
- 55 C
+ 125 C
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 2.8 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings