CL31B102KBCNNNC

Samsung Electro-Mechanics Logo
187-CL31B102KBCNNNC

CL31B102KBCNNNC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1nF+/-10% 50V X7R 3216

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 88,586

Stock:

88,586 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.11 $0.11
10 $0.045 $0.45
100 $0.038 $3.80
500 $0.027 $13.50
1,000 $0.022 $22.00
Full Reel (Order in multiples of 4000)
4,000 $0.017 $68.00
8,000 $0.016 $128.00
24,000 $0.015 $360.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Samsung Electro-Mechanics
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
1000 pF
50 VDC
X7R
10 %
1206
3216
1.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
CL
Reel
Cut Tape
MouseReel
Brand: Samsung Electro-Mechanics
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class 2
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: CL31B102KBCNNN
Unit Weight: 0.000952 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
ROHM Semiconductor RB238NS-30TL Also Bought Image
Schottky Diodes & Rectifiers SCHOTTKY DIODE
KEMET T491B105K035AT Also Bought Image
Tantalum Capacitors - Solid SMD 35V 1.0uF 1311 10% ESR=5ohms
KEMET T491D107K016AT Also Bought Image
Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=700mOhms
YAGEO RC1206FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 250 mW 1206 1%
Samsung Electro-Mechanics CL31A106MBHNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 50V X5R 3 1206
KEMET C1206C103K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 1206 10%
KEMET C1206C104K5RAC7210 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 10%
KEMET C1206C104M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 20%
Samsung Electro-Mechanics CL31B104KBCNFNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 1206
Samsung Electro-Mechanics CL31B104KBCNNND Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG