CL21X106KAYQNWE

Samsung Electro-Mechanics
187-CL21X106KAYQNWE

CL21X106KAYQNWE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF, 25V, 10%, X6S, 0805 Multi-layer Ceramic Capacitor

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 74,709

Stock:

74,709 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.49 $0.49
$0.238 $2.38
$0.153 $15.30
$0.129 $129.00
Full Reel (Order in multiples of 2000)
$0.115 $230.00
$0.105 $1,050.00
$0.103 $2,472.00
$0.098 $4,900.00
$0.088 $8,800.00
Product Attribute Attribute Value
Samsung Electro-Mechanics
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 uF
10 %
CL-Standard
Reel
Cut Tape
Brand: Samsung Electro-Mechanics
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Voltage Rating AC: 25 VAC
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

100V MLCCs for 48V Power Systems

Samsung Electro-Mechanics 100V MLCCs for 48V Power Systems offer a 1µF to 10µF capacitance range, ±10% capacitance tolerance, and 25VDC or 100VDC rated voltage. The CLxX capacitors handle temperatures from -55°C to +105°C, while the CLxB and CLxY capacitors withstand temperatures from -55°C to +125°C and are suitable for industrial and robotic applications that use 48V power systems. Samsung CL Multilayer Ceramic Capacitors come in 0805 or 1210 sizes, depending on the model.

CL MLCC Standard Normal Capacitors

Samsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.

CL High & Ultra-High Capacitance MLCCs

Samsung Electro-Mechanics CL High and Ultra-High Capacitance Multilayer Ceramic Capacitors (MLCCs) feature a 4700pF to 220µF capacitance range that makes them ideal for industrial, commercial, and automotive applications. These modules operate over a 2.5VDC to 100VDC voltage range and have an X5R, X6S, X7R, X7S, X7T, or Y5V dielectric. Samsung Electro-Mechanics CL High and Ultra-High Capacitance MLCCs are offered in 0201, 0402, 0504, 0603, 0805, 1206, or 1210 package sizes. AEC-Q200-qualified versions are available.

Image Description
Bourns CHP1206AFX-4701ELF
Thick Film Resistors - SMD ResHighPowerA 1206 4k7 1% 3/4W TC100
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Nexperia MMBT2222A,215
Bipolar Transistors - BJT MMBT2222A/SOT23/TO-236AB
Bourns CR0603-FX-1002ELF
Thick Film Resistors - SMD 10K 1% 1/10W
Samsung Electro-Mechanics CL31B225KBHNNNF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-10% 50V X7R 1206
Infineon IRLR8726TRPBF
MOSFET 30V 1 N-CH HEXFET 5.8mOhms 15nC
Vishay 293D225X9025B2TE3
Tantalum Capacitors - Solid SMD 2.2uF 25volts 10% B case Molded
Vishay VJ0603Y102KXJAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 16volts 10%
Nexperia 74HC32D-Q100,118
Logic Gates 74HC32D-Q100/SOT108/SO14
Nexperia 74HC2G32DC,125
Logic Gates 74HC2G32DC/SOT765/VSSOP8