CL21C560JBANNNC

187-CL21C560JBANNNC

CL21C560JBANNNC

Mfr.:
Samsung Electro-Mechanics

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 56pF+/-5% 50V C0G 20 0805

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,873

Stock:

16,873 Can Ship Immediately
Quantities greater than 16873 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.10 $0.10
10 $0.057 $0.57
100 $0.027 $2.70
500 $0.023 $11.50
1,000 $0.018 $18.00
Full Reel (Order in multiples of 4000)
4,000 $0.016 $64.00
8,000 $0.013 $104.00
24,000 $0.012 $288.00
48,000 $0.01 $480.00
Product Attribute Attribute Value
Samsung Electro-Mechanics
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
56 pF
50 VDC
C0G (NP0)
5 %
0805
2012
1.35 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
CL
Reel
Cut Tape
Brand: Samsung Electro-Mechanics
Class: Class 1
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CL21C560JBANNN
Unit Weight: 0.000226 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Molex 105429-1112 Also Bought Image
Headers & Wire Housings NANO-FIT HDR SMT VT DLR 12CKT TIN BLK
Molex 105429-1114 Also Bought Image
Headers & Wire Housings NANO-FIT HDR SMT VT DLR 14CKT TIN BLK
Murata NCP18XH103F03RB Also Bought Image
NTC Thermistors 10K OHM 1%
E-Switch TL3340AF160QG Also Bought Image
Tactile Switches 50MA@12VDC 160G OF SILVER CONTACTS
KOA Speer RN73H1JTTD1383F25 Also Bought Image
Thin Film Resistors - SMD 138kOhm,0603,1%,25pp
Panasonic ERA-3AEB122V Also Bought Image
Thin Film Resistors - SMD 0603 1/10W 1.2Kohms
KEMET C0805C222K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0805 10%
TE Connectivity RLP73K3AR36FTDF Also Bought Image
Current Sense Resistors - SMD RLP73K 3A R36 1% 1K RL
Fastron 0603AS-R22J-01 Also Bought Image
Fixed Inductors 220nH 100 MHz 5% Tol