CL21C101JBANNND

Samsung Electro-Mechanics Logo
187-CL21C101JBANNND

CL21C101JBANNND

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 85,520

Stock:

85,520 Can Ship Immediately

Factory Lead-Time:

48 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.051 $0.51
100 $0.023 $2.30
500 $0.017 $8.50
1,000 $0.013 $13.00
2,500 $0.012 $30.00
5,000 $0.011 $55.00
Full Reel (Order in multiples of 10000)
10,000 $0.009 $90.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Samsung Electro-Mechanics
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
100 pF
50 VDC
C0G (NP0)
5 %
0805
2012
1.35 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
CL
Reel
Cut Tape
MouseReel
Brand: Samsung Electro-Mechanics
Capacitance - nF: 0.1 nF
Class: Class 1
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Width: 1.25 mm
Part # Aliases: CL21C101JBANNN
Unit Weight: 0.000226 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4105-GF-A Also Bought Image
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Taiyo Yuden UMR325AC7106MM-P Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 10uF 20% X7S AEC-Q200
KEMET C1206C223J5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 1206 5% AEC-Q200
Taiyo Yuden TMK212BBJ106MGHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF 20% X5R AEC-Q200
KEMET C1206X105J5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 5%
Wurth Elektronik 885382207004 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 0805 1nF 10% 50VDC
Vishay CRCW06030000Z0EAHP Also Bought Image
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
Keystone Electronics 5011 Also Bought Image
Circuit Board Hardware - PCB BLACK TEST POINT
Murata GRM21BC8YA106ME11L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 35V 20% 0805
Samsung Electro-Mechanics CL21C100CBANNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10pF+/-0.25pF 50V C0 0805