CL21C101JBANNNC

Samsung Electro-Mechanics Logo
187-CL21C101JBANNNC

CL21C101JBANNNC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF+/-5% 50V C0G 2012

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 136,114

Stock:

136,114
Can Ship Immediately

On Order:

4,000
Expected 21-Jul-22
70,500
Expected 28-Jul-22

Factory Lead-Time:

53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.029 $0.29
100 $0.023 $2.30
500 $0.017 $8.50
1,000 $0.013 $13.00
Full Reel (Order in multiples of 4000)
4,000 $0.01 $40.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Samsung Electro-Mechanics
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
100 pF
50 VDC
C0G (NP0)
5 %
0805
2012
1.35 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
CL
Reel
Cut Tape
MouseReel
Brand: Samsung Electro-Mechanics
Capacitance - nF: 0.1 nF
Class: Class 1
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CL21C101JBANNN
Unit Weight: 0.000226 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Wurth Elektronik 150080GS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Green
KEMET C0805C104M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20%
Bourns CR0603-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K 1% 1/10W
YAGEO RC0805FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
YAGEO RC0805FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 125 mW 0805 1%
YAGEO RC0805FR-071ML Also Bought Image
Thick Film Resistors - SMD 1 MOhms 125 mW 0805 1%
YAGEO RC0805JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 125 mW 0805 5%
Samsung Electro-Mechanics CL21B104KCFNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 100V X7R 0805
Samsung Electro-Mechanics CL21B105KBFNNNG Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 50V X7R 20 0805
Samsung Electro-Mechanics CL21C220JBANFNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22pF+/-5% 50V C0G 20 0805