CL21C101JBANFNC

Samsung Electro-Mechanics Logo
187-CL21C101JBANFNC

CL21C101JBANFNC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF+/-5% 50V C0G 2 0805

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 138,313

Stock:

138,313
Can Ship Immediately

On Order:

12,000
Expected 25-Jul-22

Factory Lead-Time:

57
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.039 $0.39
100 $0.032 $3.20
500 $0.023 $11.50
1,000 $0.018 $18.00
2,000 $0.016 $32.00
Full Reel (Order in multiples of 4000)
4,000 $0.013 $52.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Samsung Electro-Mechanics
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
100 pF
50 VDC
C0G (NP0)
5 %
0805
2012
1.35 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
CL
Reel
Cut Tape
MouseReel
Brand: Samsung Electro-Mechanics
Capacitance - nF: 0.1 nF
Class: Class 1
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Width: 1.25 mm
Part # Aliases: CL21C101JBANFN
Unit Weight: 0.000226 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Littelfuse 3.0SMCJ15CA Also Bought Image
ESD Suppressors / TVS Diodes TVS 3KW 15V 5%BI DO-214AB
ams OSRAM LS E67F-ABBB-1-1-Z Also Bought Image
Standard LEDs - SMD Super Red, 633nm
Samsung Electro-Mechanics CL21A226MAYNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 25V X5R 2 0805
Bourns CR0805-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K 1%
Bourns CR0805-FX-1003ELF Also Bought Image
Thick Film Resistors - SMD 100K 1%
Samsung Electro-Mechanics CL21A225KBFNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-10% 50V X5R 0805
Samsung Electro-Mechanics CL21A225KBQNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-10% 50V X5R 0805
Samsung Electro-Mechanics CL21C472JBFNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7nF+/-5% 50V C0G 2 0805
KEMET C0402C105K9PACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0402 10%
Bourns CR0805-FX-4703ELF Also Bought Image
Thick Film Resistors - SMD 470K 1%