CL21C101JB61PNC

Samsung Electro-Mechanics Logo
187-CL21C101JB61PNC

CL21C101JB61PNC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF+/-5% 50V C0G 2 0805

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 127,460

Stock:

127,460 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.11 $0.11
10 $0.066 $0.66
100 $0.039 $3.90
500 $0.028 $14.00
1,000 $0.022 $22.00
Full Reel (Order in multiples of 4000)
4,000 $0.021 $84.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Samsung Electro-Mechanics
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
100 pF
50 VDC
C0G (NP0)
5 %
0805
2012
1.35 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
AEC-Q200
CL Auto
Reel
Cut Tape
MouseReel
Brand: Samsung Electro-Mechanics
Capacitance - nF: 0.1 nF
Class: Class 1
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CL21C101JB61PN
Unit Weight: 0.000226 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Kyocera AVX 08055C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Diodes Incorporated SMAZ24-13-F Also Bought Image
Zener Diodes 24V 1W
Vishay CRCW080510K0FKEAC Also Bought Image
Thick Film Resistors - SMD 1/8Watt 10Kohms 1% Commercial Use
YAGEO RC0805JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 125 mW 0805 5%
Samsung Electro-Mechanics CL21B104KBFWPNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0805
KEMET C0805C100J5GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0805 5% AEC-Q200
KEMET C0805C104J5RECTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 5%
YAGEO RC1206FR-07560KL Also Bought Image
Thick Film Resistors - SMD 560 kOhms 250 mW 1206 1%
Samsung Electro-Mechanics CL21C102JBCNFNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1nF+/-5% 50V C0G 201 0805