CL21A106MPFNNNF

Samsung Electro-Mechanics Logo
187-CL21A106MPFNNNF

CL21A106MPFNNNF

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 10V X5R 2 0805

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 99,958

Stock:

99,958 Can Ship Immediately

Factory Lead-Time:

43 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.15 $0.15
10 $0.113 $1.13
100 $0.054 $5.40
500 $0.038 $19.00
1,000 $0.031 $31.00
2,500 $0.029 $72.50
5,000 $0.027 $135.00
Full Reel (Order in multiples of 10000)
10,000 $0.024 $240.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Samsung Electro-Mechanics
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
10 uF
10 VDC
X5R
20 %
0805
2012
1.35 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
CL
Reel
Cut Tape
MouseReel
Brand: Samsung Electro-Mechanics
Class: Class 2
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Width: 1.25 mm
Part # Aliases: CL21A106MPFNNN
Unit Weight: 0.000226 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

CL High & Ultra-High Capacitance MLCCs

Samsung Electro-Mechanics CL High and Ultra-High Capacitance Multilayer Ceramic Capacitors (MLCCs) feature a 2.2µF to 47µF capacitance range that makes them ideal for industrial, commercial, and automotive applications. The Samsung Electro-Mechanics CL High and Ultra-High Capacitance MLCCs operate over a 2.5VDC to 100VDC voltage range and a temperature range of -55°C to up to +125°C. These capacitors come in 0201, 0402, 0603, 0805, 1206, or 1210 package sizes.

Image Description
Vishay K104K15X7RF5UL2 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
CUI Devices CMS-28528N-L152B Also Bought Image
Speakers & Transducers 28 mm, Round Frame, 2 W, 8 Ohm, Neodymium Magnet, Mylar Cone, Wire Leads with Connector, Speaker
Vishay K105K20X7RF53H5G Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF 10% X7R e3 Auto
Vishay K104K15X7RH53H5G Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 100V 100nF 10% X7R e3 Auto
Texas Instruments INA293B3QDBVRQ1 Also Bought Image
Current Sense Amplifiers Automotive AEC-Q100, -4-V to 110-V, 1.3-MHz, ultra-precise current sense amplifier 5-SOT-23 -40 to 125
TE Connectivity 1-2071556-1 Also Bought Image
General Purpose Relays OJS-SH-124HMF, 00000
TE Connectivity 1-2071556-2 Also Bought Image
General Purpose Relays OJS-SH-105HEF,00000
Vishay AY1102M37Y5UC63L0 Also Bought Image
Safety Capacitors 1nF 20% X1 760VAC Y1 500VAC Automotive
Chip Quik CQ4LF-1.0 Also Bought Image
Soldering Flux Liquid Flux No-Clean in 30ml (1.0oz) Squeeze Bottle w/tip
Olimex Ltd. ESP32-POE-ISO Also Bought Image
WiFi Development Tools - 802.11