CL21A106KQFNNNG

Samsung Electro-Mechanics Logo
187-CL21A106KQFNNNG

CL21A106KQFNNNG

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 6.3V X5R 0805

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 34,084

Stock:

34,084 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.12 $0.12
10 $0.067 $0.67
100 $0.039 $3.90
500 $0.03 $15.00
1,000 $0.024 $24.00
Full Reel (Order in multiples of 3000)
3,000 $0.021 $63.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Samsung Electro-Mechanics
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
10 uF
6.3 VDC
X5R
10 %
0805
2012
1.35 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
CL
Reel
Cut Tape
MouseReel
Brand: Samsung Electro-Mechanics
Class: Class 2
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: CL21A106KQFNNN
Unit Weight: 0.000226 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

CL High & Ultra-High Capacitance MLCCs

Samsung Electro-Mechanics CL High and Ultra-High Capacitance Multilayer Ceramic Capacitors (MLCCs) feature a 2.2µF to 47µF capacitance range that makes them ideal for industrial, commercial, and automotive applications. The Samsung Electro-Mechanics CL High and Ultra-High Capacitance MLCCs operate over a 2.5VDC to 100VDC voltage range and a temperature range of -55°C to up to +125°C. These capacitors come in 0201, 0402, 0603, 0805, 1206, or 1210 package sizes.

Image Description
Linx Technologies CONSMA002-SMD-G-T Also Bought Image
RF Connectors / Coaxial Connectors SMA Female, Right Angle, Surface Mount, Gold, Tape and Reel
Kyocera AVX 08055C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
YAGEO RC0805JR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 5%
Samsung Electro-Mechanics CL21A475KPFNNNG Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 10V X5R 0805
Kyocera AVX 08051C103KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0805 10%
Analog Devices Inc. ADR434BRZ Also Bought Image
Voltage References 4.096 V Reference
Nexperia 74HCT154PW,118 Also Bought Image
Encoders, Decoders, Multiplexers & Demultiplexers 4-16 DECODER/DEMUX
TE Connectivity RN73C2A402RBTD Also Bought Image
Thin Film Resistors - SMD RN 0805 402R 0.1% 10PPM 5KRL
Diodes Incorporated 74HCT594S16-13 Also Bought Image
Counter Shift Registers 8B SHIFT REGISTER W/ 8B OUT 4.5-5.5V
Bourns CR0805-FX-6800ELF Also Bought Image
Thick Film Resistors - SMD 680ohm 1%