CL21A106KQFNNNF

Samsung Electro-Mechanics Logo
187-CL21A106KQFNNNF

CL21A106KQFNNNF

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 6.3V X5R 0805

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 84,000

Stock:

84,000 Can Ship Immediately

Factory Lead-Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.11 $0.11
10 $0.084 $0.84
100 $0.038 $3.80
500 $0.028 $14.00
1,000 $0.022 $22.00
2,500 $0.02 $50.00
5,000 $0.018 $90.00
Full Reel (Order in multiples of 10000)
10,000 $0.016 $160.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Samsung Electro-Mechanics
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
10 uF
6.3 VDC
X5R
10 %
0805
2012
1.35 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
CL
Reel
Cut Tape
MouseReel
Brand: Samsung Electro-Mechanics
Class: Class 2
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Width: 1.25 mm
Part # Aliases: CL21A106KQFNNN
Unit Weight: 0.000226 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

CL High & Ultra-High Capacitance MLCCs

Samsung Electro-Mechanics CL High and Ultra-High Capacitance Multilayer Ceramic Capacitors (MLCCs) feature a 2.2µF to 47µF capacitance range that makes them ideal for industrial, commercial, and automotive applications. The Samsung Electro-Mechanics CL High and Ultra-High Capacitance MLCCs operate over a 2.5VDC to 100VDC voltage range and a temperature range of -55°C to up to +125°C. These capacitors come in 0201, 0402, 0603, 0805, 1206, or 1210 package sizes.

Image Description
KEMET C0805C104K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Samsung Electro-Mechanics CL10C471JB8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 470pF+/-5% 50V C0G 1 0603