CL05B104KB5NNWC

Samsung Electro-Mechanics
187-CL05B104KB5NNWC

CL05B104KB5NNWC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF X7R +/-10% 50v 0402

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,019

Stock:

5,019
Can Ship Immediately

On Order:

100,000
Expected 10-Jul-23

Factory Lead-Time:

27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.11 $0.11
$0.082 $0.82
$0.037 $3.70
$0.021 $21.00
$0.019 $47.50
Full Reel (Order in multiples of 10000)
$0.015 $150.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Samsung Electro-Mechanics
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
50 VDC
X7R
10 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
CL-Standard
Reel
Cut Tape
MouseReel
Brand: Samsung Electro-Mechanics
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class 2
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Width: 0.5 mm
Unit Weight: 0.000053 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

CL MLCC Standard Normal Capacitors

Samsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.

Image Description
Samsung Electro-Mechanics CL05B224KO5NNWC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF X7R +/-10% 16v 0402
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Samsung Electro-Mechanics CL10A105KB8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 50V X5R 16 0603
Samsung Electro-Mechanics CL05B103KB5NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10nF+/-10% 50V X7R 1 0402
YAGEO RC0402FR-07100KL
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
Samsung Electro-Mechanics CL05C220JB5NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22pF+/-5% 50V C0G 10 0402
Samsung Electro-Mechanics CL10B103KB8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Samsung Electro-Mechanics CL05B223KB5NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22nF+/-10% 50V X7R 1 0402
Bourns CG0603MLU-24E
ESD Suppressors / TVS Diodes CHIP GUARD 24VOLT
Kamaya RMC1/16SK1002FTH
Thick Film Resistors - SMD 0402 10K 1%