VL53L8CXV0GC/1

STMicroelectronics
511-VL53L8CXV0GC/1

VL53L8CXV0GC/1

Mfr.:

Description:
Distance Sensor Modules Low-power high-performance 8x8 multizone Time-of-Flight sensor

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,468

Stock:

3,468 Can Ship Immediately

Factory Lead-Time:

42 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1   Maximum: 75

$-.--
$-.--
Full Reel (Order in multiples of 3600)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.09 $9.09
$8.21 $82.10
$7.83 $195.75
Full Reel (Order in multiples of 3600)
$7.83 $28,188.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
STMicroelectronics
Product Category: Distance Sensor Modules
RoHS:  Details
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Distance Sensor Modules
Series: VL53L8CX
Factory Pack Quantity: 3600
This functionality requires JavaScript to be enabled.
USHTS:
8541499500
CAHTS:
8541490090
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

VL53L8CX 8x8 Multizone Time-of-Flight Sensor

STMicroelectronics VL53L8CX 8x8 Multizone Time-of-Flight Sensor enhances performance under ambient light with reduced power consumption. The VL53L8CX is based on ST's FlightSense technology and is designed to deliver accurate ranging up to 400cm with a 65° diagonal FoV. The VL53L8CX measures an absolute distance regardless of the target color and reflectance. The VL53L8CX incorporates a powerful newer generation VCSEL and two advanced meta-surface lenses. The all-in-one module allows a wider variety of high-performance use cases, such as low-power system activation, gesture recognition, SLAM for robotics, liquid level monitoring, and many more.

Image Description
Bosch BMI323
IMUs - Inertial Measurement Units Compact, low-power Inertial Measurement Unit ideal for wearables, hearables, and mobile devices
STMicroelectronics P-NUCLEO-53L8A1
Optical Sensor Development Tools STM32 Nucleo pack, X-NUCLEO-53L8A1 exp board, NUCLEO-F401RE development board
YAGEO RP0402BRD074K7L
Thin Film Resistors - SMD 1/16Wa 4.7K Ohm 0.1% 0402 AEC-Q200
STMicroelectronics VL53L7CXV0GC/1
Distance Sensor Modules Time-of-Flight 8x8 multizone ranging sensor with 90 degrees FoV
Texas Instruments TPS7A0233PDBVR
LDO Voltage Regulators 200-mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125
Murata GRM158R61A226ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 20% 0402 X5R
Guerrilla RF GRF5504
RF Amplifier High Efficiency, 3.5Watt PA/Saturated PA, OP1dB >34.0 dBm; 0.4 - 0.5 GHz
Texas Instruments TPS7A0318DBVR
LDO Voltage Regulators 200-mA, nanopower-IQ (200 nA), low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125
Molex 100067-0031
Coaxial Cables 24AWG FEP, 50 OHM PRICED PER FT
YAGEO AC0402FR-1347KL
Thick Film Resistors - SMD 47k Ohms 62.5mW 0402 1% AEC-Q200