TL074IYDT

STMicroelectronics Logo
511-TL074IYDT

TL074IYDT

Mfr.:

Description:
Operational Amplifiers - Op Amps JFET inputs, low input bias current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,617

Stock:

7,617
Can Ship Immediately

On Order:

7,500
Expected 04-Dec-23

Factory Lead-Time:

53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.84 $0.84
10 $0.686 $6.86
100 $0.56 $56.00
250 $0.521 $130.25
500 $0.443 $221.50
1,000 $0.355 $355.00
Full Reel (Order in multiples of 2500)
2,500 $0.334 $835.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  Details
SMD/SMT
SOIC-14
4 Channel
36 V
3 MHz
40 mA
13 V/us
3 mV
6 V
- 40 C
+ 125 C
20 pA
1.4 mA
No Shutdown
86 dB
15 nV/sqrt Hz
TL074
AEC-Q100
Reel
Cut Tape
MouseReel
3 dB Bandwidth: -
Amplifier Type: General Purpose Amplifier
Brand: STMicroelectronics
Gain V/V: 200 V/mV
Height: 1.75 mm
Input Type: Differential
Ios - Input Offset Current: 5 pA
Length: 8.75 mm
Output Type: -
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.01 %
Topology: Quad
Vcm - Common Mode Voltage: - 12 V to + 15 V
Width: 4 mm
Unit Weight: 0.009143 oz
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99

Automotive Op Amps

STMicroelectronics Automotive Op Amps meet the requirements of extreme reliability and quality demanded by the market. The Op Amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.

Image Description
KEMET C0805C104M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20%
Bourns PV36W103C01B00 Also Bought Image
Trimmer Resistors - Through Hole 10Kohms 10mm Square 25turn
Neutrik NRJ6HF Also Bought Image
Phone Connectors 3C STEREO 3-SPST NC NO HARDWARE INCLUDED
onsemi 6N138M Also Bought Image
High Speed Optocouplers Low Input Crrnt High Gain Split Darlingtn
KEMET C1206C104M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 20%
Bourns PV36W503C01B00 Also Bought Image
Trimmer Resistors - Through Hole 50K 10%
onsemi NLHV4051DR2G Also Bought Image
Encoders, Decoders, Multiplexers & Demultiplexers LOG CMOS MLTIPLXR 8CHAN
Bourns CR1206-JW-102ELF Also Bought Image
Thick Film Resistors - SMD 1K 5%
Kingbright WP937EGW Also Bought Image
Standard LEDs - Through Hole RED/GREEN DIFFUSED 2-LEAD