STW40N95DK5

STMicroelectronics
511-STW40N95DK5

STW40N95DK5

Mfr.:

Description:
MOSFET N-channel 950 V, 0.120 Ohm typ 38 A MDmesh DK5 Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,200

Factory Lead-Time:

48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.99 $15.99
$14.65 $146.50
$14.40 $360.00
$13.14 $1,314.00
$12.89 $3,222.50
$11.83 $7,098.00
1,200 Quote
Product Attribute Attribute Value
STMicroelectronics
Product Category: MOSFET
RoHS:  Details
Si
Through Hole
TO-247-3
N-Channel
1 Channel
950 V
38 A
120 mOhms
- 30 V, + 30 V
3 V
100 nC
- 55 C
+ 150 C
450 W
Enhancement
MDmesh
STW40N95DK5
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 11 ns
Product Type: MOSFET
Rise Time: 15 ns
Factory Pack Quantity: 600
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 82 ns
Typical Turn-On Delay Time: 30 ns
Unit Weight: 0.211644 oz
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.

MDmesh DK5 MOSFETs

STMicroelectronics MDmesh DK5 MOSFETs are very-high voltage fast recovery diodes with a 950V to 1050V breakdown voltage. The DK5 has a very low gate charge, as low as 45nC, and a reverse recovery time (trr) of 250ns (typ.). This makes the MDmesh DK5 ideal for ZVS LLC resonant converters in high-power applications. These applications include industrial welders, plasma generators, high-frequency induction melting/heating, and X-ray machines.

Image Description
STMicroelectronics STRVS280X02F
ESD Suppressors / TVS Diodes Rep Volt Suppressor TVS 280V Ipp 2A