STM32U5A9J-DK

STMicroelectronics
511-STM32U5A9J-DK

STM32U5A9J-DK

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32U5A9xx MCU

Lifecycle:
New Product: New from this manufacturer.

In Stock: 19

Stock:

19
Can Ship Immediately

On Order:

179
Expected 11-Oct-23

Factory Lead-Time:

38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1   Maximum: 10

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$90.78 $90.78
Product Attribute Attribute Value
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  Details
STM32U5
Discovery Kits
ARM Cortex M33
STM32U5A9xx
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7 oz

USHTS:
8543906800
CNHTS:
8543709990
CAHTS:
8543900000
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
5A992.C

STM32U5A9J-DK Discovery Kit

STMicroelectronics STM32U5A9J-DK Discovery Kit is a comprehensive platform for demonstrating and developing the STM32U5A9NJH6Q microcontroller. The STMicroelectronics STM32U5A9J-DK is built with an Arm® Cortex®‑M33 core with Arm TrustZone®. The kit is designed to harness the power of ultra-low‑power oriented features with 2.5Mbytes of embedded SRAM and 4Mbytes of embedded flash memory. The STM32U5A9J-DK also includes the 2.5D NeoChrom Accelerator, Chrom-ART Accelerator, and Chrom-GRC™ MMU to easily prototype applications with stunning and optimized graphics rendering.

Image Description
STMicroelectronics NUCLEO-H503RB
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32H503RBT6 MCU, Arduino, ST Zio, morpho
STMicroelectronics NUCLEO-U5A5ZJ-Q
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32U5A5ZJ MCU, SMPS, Arduino, ST Zio morpho
STMicroelectronics X-NUCLEO-53L8A1
Development Boards & Kits - ARM Time-of-Flight expansion board based on the VL53L8 series for STM32 Nucleo
STMicroelectronics STM32H503RBT6
ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250MHz, 128 Kbytes of Flash, 32 Kbytes of RAM, I3C
STMicroelectronics STM32U595ZJT6Q
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 4Mbytes of Flash
STMicroelectronics STLINK-V3MINIE
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32
STMicroelectronics NUCLEO-U575ZI-Q
Development Boards & Kits - ARM STM32 Nucleo-144 development board with STM32U575ZIT6Q MCU
STMicroelectronics B-U585I-IOT02A
Development Boards & Kits - ARM Discovery kit for IoT node with STM32U5 series
STMicroelectronics STM32H747I-DISCO
Development Boards & Kits - ARM Discovery kit with STM32H747XI MCU