STM32G0B1CBT6N

STMicroelectronics
511-STM32G0B1CBT6N

STM32G0B1CBT6N

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 128KB Flash 144KB RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 176

Stock:

176 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.31 $7.31
$5.06 $1,265.00
$4.78 $2,390.00
$3.32 $3,320.00
$3.31 $4,965.00
Product Attribute Attribute Value
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  Details
STM32G0
ARM Cortex M0+
Tray
Brand: STMicroelectronics
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: STM32
TARIC:
8542319000
ECCN:
3A991.a.2

STM32G0 32-Bit Microcontrollers (MCUs)

STMicroelectronics STM32G0 32-Bit Microcontrollers (MCUs) are suitable for consumer, industrial and appliance applications and are ready for Internet of Things (IoT) solutions. The microcontrollers offer a high level of integration and are based on a high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64MHz frequency. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (up to 128kB of Flash program memory and 36kB of SRAM), DMA and an extensive range of system functions, enhanced I/Os, and peripherals. STMicroelectronics STM32G0 32-Bit Microcontrollers operate within ambient temperatures from -40°C to +125°C and with supply voltages from 1.7V to 3.6V. 

Image Description
TE Connectivity RA73F2A10KBTDF
Thin Film Resistors - SMD RA73F 2A 10K 0.1% 1K RL
Texas Instruments BQ7791506PWR
Battery Management 3-Series to 5-Series Stackable Ultra-Low-Power Primary Protector With Autonomous Cell Balancing 24-TSSOP -40 to 85
Weidmuller 1597360000
Pluggable Terminal Blocks BL 3.50/02/180 SN OR
STMicroelectronics NUCLEO-G0B1RE
Development Boards & Kits - ARM STM32 Nucleo-64 development board with STM32G0B1RE MCU
STMicroelectronics STM32G0B1CBT6
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 128KB Flash 144KB RAM
Susumu RGV3216P-2004-B-T1
Thin Film Resistors - SMD Thin Film Chip Resistors 1206 size, 700V, 0.25W, 2.0M ohm, 0.1%, 25ppm AEC Q200
Diodes Incorporated MMBTA42-7-F
Bipolar Transistors - BJT 300V 300mW
Bourns MF-FSML050/8-2
Resettable Fuses - PPTC 8V .5A-HD 50A MAX
Murata BLM21SP601SH1D
Ferrite Beads 600 OHM 125C 1.5A Alternate Sizing Guide Below
Arduino ABX00021
WiFi Development Tools - 802.11 UNO WIFI Rev2