STM32F777ZIT6

STMicroelectronics
511-STM32F777ZIT6

STM32F777ZIT6

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 2 Mbytes of Flash 216 MHz CPU, Art

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

956
Expected 30-Oct-23
1,080
Expected 25-Dec-23

Factory Lead-Time:

123
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.44 $22.44
$21.01 $210.10
$19.69 $492.25
$17.94 $1,794.00
$17.15 $4,287.50
$16.67 $6,001.20
1,080 Quote
Product Attribute Attribute Value
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  Details
STM32F777ZI
SMD/SMT
LQFP-144
ARM Cortex M7
2 MB
32 bit
3 x 12 bit
216 MHz
114 I/O
512 kB
1.7 V
3.6 V
- 40 C
+ 85 C
Tray
Analog Supply Voltage: 1.7 V to 3.6 V
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: Flash
Interface Type: I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 3 Channel
Number of Timers/Counters: 18 Timer
Product: MCU+FPU
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 360
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer
Unit Weight: 0.046385 oz
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

STMicroelectronics STM32F7 32-Bit MCU+FPU/Disco Kits


Image Description
STMicroelectronics VL53L3CXV0DH/1
Proximity Sensors Time-of-Flight ranging sensor with multi target detection
STMicroelectronics TCPP01-M12
USB Interface IC Overvolt protection for USB-C or Power Delivery
STMicroelectronics EMIF06-MSD02N16
EMI Filter Circuits 6-line Micro QFN Lvl 4 20pF 50MHz
STMicroelectronics ESDALC6V1-1U2
ESD Suppressors / TVS Diodes Single-Line Low Cap ESD TVS 0201
STMicroelectronics ESDA6V1L
ESD Suppressors / TVS Diodes 6.1V 300W Unidirect
STMicroelectronics ESDA7P120-1U1M
ESD Suppressors / TVS Diodes High-power transient volt supressor (TVS)
STMicroelectronics USBLC6-2SC6
ESD Suppressors / TVS Diodes ESD Protection Low Cap
STMicroelectronics STM32F769I-DISCO
Development Boards & Kits - ARM 32F769IDISCOVERY Discovery Kit