STM32F407ZGT6

STMicroelectronics
511-STM32F407ZGT6

STM32F407ZGT6

Mfr.:

Description:
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 Mhz 192kB SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 983

Stock:

983 Can Ship Immediately

Factory Lead-Time:

112 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.12 $16.12
$14.82 $148.20
$14.20 $355.00
$12.51 $1,251.00
$11.90 $2,975.00
$11.12 $4,003.20
$10.59 $11,437.20
2,520 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$16.12
Min:
1
Product Attribute Attribute Value
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  Details
STM32F407ZG
SMD/SMT
LQFP-144
ARM Cortex M4
1 MB
32 bit
12 bit
168 MHz
114 I/O
192 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SDIO, I2S / SPI, UART / USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Processor Series: STM32F40
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 360
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 0.045518 oz
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

STM32 F4 Cortex™-M4 MCUs

STMicroelectronics STM32 F4 32-bit Cortex™-M4 Microcontrollers (MCUs) offer better performance, DSP capability, more SRAM, and peripheral improvements such as full-duplex I²S, less than 1μA RTC, and 2.4MSPS ADCs. These MCUs include a floating-point unit and core features such as built-in single-cycle multiply-accumulate (MAC) instructions, optimized SIMD arithmetic, and saturating arithmetic instructions.

Microcontrollers

STMicroelectronics Microcontrollers contain a comprehensive range, starting from robust, low-cost 8-bit MCUs to 32-bit Arm®-based Cortex™-M3 Flash microcontrollers with a great choice of peripherals. ST has also extended this range to the ultra-low-power MCU platform EnergyLite™. Extensive support, through a combination of flexible and powerful development tools, training courses, consultancy, and web support, facilitates a faster time to market.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit ARM® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development. 

Image Description
STMicroelectronics VL53L3CXV0DH/1
Proximity Sensors Time-of-Flight ranging sensor with multi target detection
STMicroelectronics TCPP01-M12
USB Interface IC Overvolt protection for USB-C or Power Delivery
STMicroelectronics USBLC6-2SC6
ESD Suppressors / TVS Diodes ESD Protection Low Cap
STMicroelectronics EMIF06-MSD02N16
EMI Filter Circuits 6-line Micro QFN Lvl 4 20pF 50MHz
STMicroelectronics ESDA7P120-1U1M
ESD Suppressors / TVS Diodes High-power transient volt supressor (TVS)
STMicroelectronics ESDA6V1L
ESD Suppressors / TVS Diodes 6.1V 300W Unidirect
STMicroelectronics ESDALC6V1-1U2
ESD Suppressors / TVS Diodes Single-Line Low Cap ESD TVS 0201
STMicroelectronics STM32F469I-DISCO
Development Boards & Kits - ARM Discovery kit with STM32F469NI MCU
STMicroelectronics NUCLEO-F446RE
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32F446RE MCU, supports Arduino & ST morpho
Image Description
Murata GCM188R71E224KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 25 VDC 10% 0603 X7R AEC-Q200
Texas Instruments DRV8711DCPR
Motor / Motion / Ignition Controllers & Drivers Stepper Motor Pre- Driver
Microchip AT24C02D-MAHM-E
EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN
Texas Instruments DRV8353RSRGZT
Motor / Motion / Ignition Controllers & Drivers 102-V max 3-phase smart gate driver with buck regulator & current shunt amplifiers 48-VQFN -40 to 125
Bourns CR0805-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
onsemi 1N5342BG
Zener Diodes 6.8V 5W
Vishay CRCW1206140RFKEA
Thick Film Resistors - SMD 1/4watt 140ohms 1%
Bourns PWR263S-35-1001J
Thick Film Resistors - SMD 1Kohms 5% 35watts
Renesas Electronics PS2701-1-F3-A
Transistor Output Optocouplers OPTOCOUPLER 4-PIN SOP