STM32F407VET6

STMicroelectronics
511-STM32F407VET6

STM32F407VET6

Mfr.:

Description:
ARM Microcontrollers - MCU ARM M4 512 FLASH 168 Mhz 192kB SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,449

Stock:

10,449 Can Ship Immediately

Factory Lead-Time:

110 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.71 $12.71
$11.68 $116.80
$11.20 $280.00
$9.86 $986.00
$9.38 $2,345.00
$8.77 $4,735.80
$8.35 $9,018.00
2,700 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.23
Min:
1
Product Attribute Attribute Value
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  Details
STM32F407VE
SMD/SMT
LQFP-100
ARM Cortex M4
512 kB
32 bit
12 bit
168 MHz
82 I/O
192 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SDIO, I2S / SPI, UART / USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Processor Series: STM32F40
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 540
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 0.046530 oz
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Microcontrollers

STMicroelectronics Microcontrollers contain a comprehensive range, starting from robust, low-cost 8-bit MCUs to 32-bit Arm®-based Cortex™-M3 Flash microcontrollers with a great choice of peripherals. ST has also extended this range to the ultra-low-power MCU platform EnergyLite™. Extensive support, through a combination of flexible and powerful development tools, training courses, consultancy, and web support, facilitates a faster time to market.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit ARM® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development. 

STM32 F4 Cortex™-M4 MCUs

STMicroelectronics STM32 F4 32-bit Cortex™-M4 Microcontrollers (MCUs) offer better performance, DSP capability, more SRAM, and peripheral improvements such as full-duplex I²S, less than 1μA RTC, and 2.4MSPS ADCs. These MCUs include a floating-point unit and core features such as built-in single-cycle multiply-accumulate (MAC) instructions, optimized SIMD arithmetic, and saturating arithmetic instructions.

Image Description
STMicroelectronics VL53L3CXV0DH/1
Proximity Sensors Time-of-Flight ranging sensor with multi target detection
STMicroelectronics TCPP01-M12
USB Interface IC Overvolt protection for USB-C or Power Delivery
STMicroelectronics EMIF06-MSD02N16
EMI Filter Circuits 6-line Micro QFN Lvl 4 20pF 50MHz
STMicroelectronics USBLC6-2SC6
ESD Suppressors / TVS Diodes ESD Protection Low Cap
STMicroelectronics ESDA7P120-1U1M
ESD Suppressors / TVS Diodes High-power transient volt supressor (TVS)
STMicroelectronics ESDA6V1L
ESD Suppressors / TVS Diodes 6.1V 300W Unidirect
STMicroelectronics ESDALC6V1-1U2
ESD Suppressors / TVS Diodes Single-Line Low Cap ESD TVS 0201
STMicroelectronics STM32F469I-DISCO
Development Boards & Kits - ARM Discovery kit with STM32F469NI MCU
STMicroelectronics NUCLEO-F446RE
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32F446RE MCU, supports Arduino & ST morpho
Image Description
Texas Instruments SN74LXC2T45QDCURQ1
Translation - Voltage Levels
Mini-Circuits EP2W1+
Signal Conditioning MMIC POWER SPLTR SURFACE MOUNT
STMicroelectronics STM32F103VET6
ARM Microcontrollers - MCU 32BIT Cortex M3 512B Flash 100pin
STMicroelectronics STM32F407VGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 Mhz 192kB SRAM
STMicroelectronics STM32F103RCT6
ARM Microcontrollers - MCU 32BIT Cortex M3 H/D 256 to 512 USB/CAN
STMicroelectronics STM32F042G4U6
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 16 Kbytes of Flash 48 MHz CPU, USB, CAN &
Diodes Incorporated AZ1117CD-3.3TRG1
LDO Voltage Regulators LDO BJT HiCurr 1.15V at 1A
Texas Instruments DRV8837DSGR
Motor / Motion / Ignition Controllers & Drivers 1.8A Low Vltg Brush DC Motor Driver
YAGEO RC0603JR-070RL
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%