STM1061N22WX6F

STMicroelectronics
511-STM1061N22WX6F

STM1061N22WX6F

Mfr.:

Description:
Supervisory Circuits 2.2V Active Lo Open Drain Voltage Detect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,640

Stock:

8,640 Can Ship Immediately

Factory Lead-Time:

86 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.18 $1.18
$1.05 $10.50
$0.989 $24.73
$0.812 $81.20
$0.759 $189.75
$0.671 $335.50
$0.53 $530.00
Full Reel (Order in multiples of 3000)
$0.50 $1,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
STMicroelectronics
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
SOT-23-3
2.2 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
30 us
6 V
- 40 C
+ 85 C
2 %
STM1061
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Chip Enable Signals: No Chip Enable
Height: 1.02 mm
Length: 3.04 mm
Operating Supply Current: 3.6 uA
Overvoltage Threshold: 2.244 V
Pd - Power Dissipation: 320 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 700 mV
Undervoltage Threshold: 2.156 V
Width: 1.4 mm
Unit Weight: 0.000282 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.

Image Description
Samsung Electro-Mechanics CL31A107MPKNNWE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100.0uF +/-20% 10V X5R 1206
Bourns SRN3015BTA-3R3M
Power Inductors - SMD Ind,3x3x1.3mm,3.3uH+/-20%,2.2A,shd
Samsung Electro-Mechanics CL10A106KP8NNWC
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R, 10uF, +/-10%, 10v, 0603
Texas Instruments TMAG5231A2DQDBZR
Board Mount Hall Effect / Magnetic Sensors Low-power, low-voltage (1.65 V to 5.5 V) Hall-effect switch
Texas Instruments TPS92200D1DDCR
LED Lighting Drivers 4-V to 30-V input voltage, 1.5-A output current, synchronous buck LED driver with dimming options 6-SOT-23-THIN -40 to 85
Panasonic ERJ-H2RD2003X
Thick Film Resistors - SMD 0402 200KOhm 0.5% AEC-Q200
Panasonic ERJ-H3ED4991V
Thick Film Resistors - SMD 0603 4.99KOhm 0.5% AEC-Q200
Panasonic ERJ-U03F9R10V
Thick Film Resistors - SMD 0603 1% 9.1ohm AEC-Q200 Anti-Sulfur
STMicroelectronics TS556IDTTR
Timers & Support Products Low power dual CMOS timer
onsemi FDN5632N-F085
MOSFET Trans MOS N-Ch 60V 1.7A