STLINK-V3MINIE

STMicroelectronics Logo
511-STLINK-V3MINIE

STLINK-V3MINIE

Mfr.:

Description:
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32

Lifecycle:
New Product: New from this manufacturer.

In Stock: 2,987

Stock:

2,987
Can Ship Immediately

On Order:

508
Expected 23-Feb-23

Factory Lead-Time:

53
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1   Maximum: 10

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $11.00 $11.00
Product Attribute Attribute Value
STMicroelectronics
Product Category: Hardware Debuggers
RoHS:  Details
In-Circuit Debuggers / Programmers
STM32 MCUs
ARM Cortex M
Brand: STMicroelectronics
For Use With: IAR Embedded Workbench, Keil MDK ARM, STM32CubeIDE
Interface Type: JTAG, SWD, USB 2.0
Operating Supply Voltage: 1.65 V to 3.6 V
Packaging: Bulk
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.317466 oz
USHTS:
8543906800
ECCN:
3A991.a.2

STLINK-V3MINI In-Circuit Debugger & Programmer

STMicroelectronics STLINK-V3MINI In-Circuit Debugger and Programmer is a stand-alone debugging and programming mini probe for STM32 microcontrollers. The JTAG/SWD interfaces are used to communicate with any STM32 microcontroller located on an application board. The STLINK-V3MINI also provides a Virtual COM port interface allowing the host PC to communicate with the target microcontroller through one UART. The STLINK-V3MINI is a portable version, easy-to-use debugger/programmer including STDC14 interface with its flat cable.

Image Description
STMicroelectronics NUCLEO-U575ZI-Q Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-144 development board with STM32U575ZIT6Q MCU
STMicroelectronics STEVAL-PROTEUS1 Also Bought Image
Multiple Function Sensor Development Tools Industrial sensor evaluation kit for condition monitoring based on STM32WB5MMG
STMicroelectronics B-STLINK-VOLT Also Bought Image
Power Management IC Development Tools Voltage adaptation board for STLINK-V3SET
STMicroelectronics NUCLEO-G431KB Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-32 development board STM32G431KB MCU, supports Arduino nano connect
STMicroelectronics STLINK-V3MODS Also Bought Image
Hardware Debuggers STLINK v3 compact in-circuit debugger and programmer for STM32
STMicroelectronics NUCLEO-G474RE Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32G474RE MCU, supports Arduino & ST morpho
Adafruit 1675 Also Bought Image
Adafruit Accessories 10-pin 2x5 Socket-Socket 1.27mm IDC (SWD) Cable - 150mm long
STMicroelectronics STLINK-V3SET Also Bought Image
Hardware Debuggers STLINK-V3 modular in-circuit debugger and programmer for STM32/STM8
STMicroelectronics NUCLEO-L432KC Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-32 dev board STM32L432KC, supports Arduino nano conn
Olimex Ltd. ARM-JTAG-20-10 Also Bought Image
Sockets & Adapters JTAG 20 PIN 0.1" TO 10 PIN 0.05" ADAPTER