See an Error?

MP23AB02BTR

STMicroelectronics
511-MP23AB02BTR

MP23AB02BTR

Mfr.:

Description:
MEMS Microphones AUDIO MEMS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
STMicroelectronics
Product Category: MEMS Microphones
RoHS:  Details
MP23AB02B
- 38 dB
64 dBA
3.6 V
- 40 C
+ 85 C
3.35 mm
2.5 mm
0.98 mm
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Directional Properties: Omnidirectional
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: RHLGA-3
Product Type: MEMS Microphones
Factory Pack Quantity: 4000
Subcategory: Microphones
Termination Style: SMD/SMT
Type: Silicon MEMS Microphone
Unit Weight: 0.035274 oz
USHTS:
8542390001
CNHTS:
9031809090
CAHTS:
8541500000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

MP23AB02B MEMS Audio Sensor

STMicroelectronics MP23AB02B MEMS Audio Sensor is a compact, low-power microphone built with a low-profile sensing element. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process to produce audio sensors. The MP23AB02B has an acoustic overload point of 124 dBSPL with a 64dB signal-to-noise ratio. The MP23AB02B is available in a package compliant with reflow soldering and is guaranteed to operate over an extended temperature range from -40°C to +85°C.
Learn More