See an Error?

L99LD01TR-E

STMicroelectronics
511-L99LD01TR-E

L99LD01TR-E

Mfr.:

Description:
LED Lighting Drivers High efficiency constant current LED driver for automotive

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 39

Stock:

39 Can Ship Immediately
Quantities greater than 39 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2400)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.81 $5.81
$5.63 $56.30
$5.46 $136.50
$5.08 $508.00
$4.95 $1,237.50
$4.71 $2,355.00
$4.40 $4,400.00
Full Reel (Order in multiples of 2400)
$2.91 $6,984.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
STMicroelectronics
Product Category: LED Lighting Drivers
RoHS:  Details
L99LD01
SMD/SMT
LQFP-32
1 Output
50 mA
5.6 V
24 V
Boost, Buck, Flyback
100 kHz to 500 kHz
Adjustable
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Constant Current
Brand: STMicroelectronics
Height: 1.6 mm
Input Voltage: 5.6 V to 24 V
Length: 7 mm
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 5.6 V to 24 V
Operating Temperature Range: - 40 C to + 150 C
Output Type: Contant Current
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2400
Subcategory: Driver ICs
Supply Current - Max: 20 mA
Type: Automotive LED Driver
Width: 7 mm
Unit Weight: 0.027302 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99