L78L05ABUTR

Images are for reference only
See Product Specifications
See Product Specifications
511-L78L05ABU
L78L05ABUTR
L78L05ABUTR
Mfr.:
STMicroelectronics
Description:
Linear Voltage Regulators 5.0V 0.1A Positive
Linear Voltage Regulators 5.0V 0.1A Positive
Datasheet:
In Stock: 154,609
-
Stock:
-
154,609 Can Ship Immediately
-
Factory Lead-Time:
-
59 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.62 | $0.62 | |
$0.493 | $4.93 | |
$0.365 | $36.50 | |
$0.309 | $154.50 | |
$0.239 | $239.00 | |
Full Reel (Order in multiples of 2500) | ||
$0.218 | $545.00 | |
$0.204 | $1,020.00 | |
$0.195 | $1,950.00 | |
$0.191 | $4,775.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8542390001
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99