I-NUCLEO-LRWAN1

STMicroelectronics Logo
511-I-NUCLEO-LRWAN1

I-NUCLEO-LRWAN1

Mfr.:

Description:
Sub-GHz Development Tools USI STM32 Nucleo expansion board for LoRa

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

8

Factory Lead-Time:

52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $28.90 $28.90
Product Attribute Attribute Value
STMicroelectronics
Sub-GHz Development Tools
RoHS:  Details
Expansion Boards
860 MHz to 1.02 GHz
STM32L052T8Y6
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: I-NUCLEO-LRWAN1
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 3.756677 oz

USHTS:
8517620090
ECCN:
3A991.a.2

I-NUCLEO-LRWAN1 Extension Board

STMicroelectronics I-NUCLEO-LRWAN1 STM32 LoRa™ Arduino Extension Board is an integrated solution for developing projects using LoRa and/or FSK/OOK technologies. The I-NUCLEO-LRWAN1 features the USI LoRaWAN technology module which comes with embedded AT-commands stack pre-loaded. The board comes with class A certified embedded software (I-CUBE-LRWAN) to set up a complete LoRaWAN node.