2STF1550

STMicroelectronics
511-2STF1550

2STF1550

Mfr.:

Description:
Bipolar Transistors - BJT LO VLT HI PRM PW TRN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  Details
SMD/SMT
SOT-89-3
NPN
Single
50 V
50 V
5 V
5 A
1.4 W
- 65 C
+ 150 C
2STF1550
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Height: 1.6 mm
Length: 4.6 mm
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: Si
Width: 2.6 mm
Unit Weight: 0.004603 oz
                    
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36
USHTS:
8541290075
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS