50YXF1MEFC5X11

Rubycon
232-50YXF1MEFC5X11

50YXF1MEFC5X11

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,183

Stock:

4,183 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.27 $0.27
$0.111 $1.11
$0.064 $6.40
$0.054 $54.00
$0.049 $147.00
$0.047 $2,115.00
Product Attribute Attribute Value
Rubycon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
1 uF
50 VDC
+ 105 C
5 mm
2 mm
11 mm
5000 Hour
20 %
30 mA
- 40 C
Straight
4 Ohms
YXF
Brand: Rubycon
Capacitance - nF: 1000 nF
Dissipation Factor DF: 0.1
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Unit Weight: 0.021043 oz
USHTS:
8532220020
CNHTS:
8532229000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Panasonic EEU-FR1H100
50VDC 10uF 20% L/S=2mm
Rubycon 50YXM4R7MEFR5X11
LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Wurth Elektronik 860160672001
WCAP-ATLL 50V 0.47uF 4K Hours 20% Radial
Panasonic EEU-FR1C101
16VDC 100uF L/S=2mm ST lead
Panasonic EEU-FR1H470
50VDC 47uF 20% L/S=2.5mm
Panasonic EEU-FR1H4R7
50VDC 4.7uF 20% L/S=2mm
Panasonic EEU-EB1H2R2SH
2.2uF 50volts AEC-Q200
Rubycon 50YXF10MEFC5X11
LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Rubycon 50YXF4R7MEFC5X11
LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Rubycon 50YXF2R2MEFC5X11
LOW IMPEDANCE ELECTROLYTIC CAPACITORS