450MXK150MEFCSN22X30

Rubycon
232-450MXK150MEFCSN2

450MXK150MEFCSN22X30

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Snap In HIGH CAPACITANCE DENSITY ELECTROLYTIC CAPACITOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 123

Stock:

123 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.52 $5.52
$4.97 $49.70
$4.31 $215.50
$3.76 $376.00
$3.31 $662.00
$3.09 $1,854.00
$2.87 $2,870.00
$2.82 $7,332.00
5,000 Quote
Product Attribute Attribute Value
Rubycon
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS:  Details
Aluminum Electrolytic Capacitors
Snap In
150 uF
450 VDC
20 %
-
- 25 C
+ 105 C
2 Pin
22 mm
30 mm
10 mm
3000 Hour
1.12 A
MXK
Brand: Rubycon
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
USHTS:
8532220040
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

MXK Snap-In Aluminum Electrolytic Capacitors

Rubycon MXK Snap-In Aluminum Electrolytic Capacitors feature a 400VDC to 500VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The MXK series offers 3000 hours of load life and a 68µF to 1200µF capacitance range. Rubycon MXK Snap-In Aluminum Electrolytic Capacitors have a 22mm x 25mm to 35mm x 60mm dimensions range. 

Image Description
TE Connectivity TLRP3A20CR100FTE
TLRP 2512 2.0W R100 1% 25PPM 4K RL
Diodes Incorporated S3MB-13-F
1000V 3A
Infineon IPP200N15N3GXKSA1
N-Ch 150V 50A TO220-3 OptiMOS 3
Vishay SIDR870ADP-T1-GE3
100V Vds 20V Vgs PowerPAK SO-8DC
Wurth Elektronik 860040674004
WCAP-ATUL 100uF 50V 20% Radial
onsemi MMSZ4707T1G
20V 500mW
Samsung Electro-Mechanics CL21A225KAFNNNE
2.2uF+/-10% 25V X5R 0805
Diodes Incorporated US1M-13-F
1000V 1A
Murata GRM21BR61E226ME44K
22 uF 25 VDC 20% 0805 X5R
VCC LFB075CTP
LFB 3mm LightPipe 0.750" Length