35ZLG10MEFC5X7

Rubycon Logo
232-35ZLG10MEFC5X7

35ZLG10MEFC5X7

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,055

Stock:

6,055 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.33 $0.33
10 $0.23 $2.30
50 $0.154 $7.70
100 $0.131 $13.10
500 $0.092 $46.00
1,500 $0.081 $121.50
5,000 $0.071 $355.00
10,000 $0.065 $650.00
Product Attribute Attribute Value
Rubycon
Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
10 uF
35 VDC
+ 105 C
5 mm
2 mm
7 mm
1000 Hour
20 %
350 mA
- 40 C
Straight
330 mOhms
ZLG
Brand: Rubycon
Dissipation Factor DF: 0.12
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Unit Weight: 0.050459 oz
USHTS:
8532220020
CNHTS:
8532229000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Panasonic EEU-FR1H100 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
KEMET C0805C104M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20%
Kyocera AVX TAJY477K004RNJ Also Bought Image
Tantalum Capacitors - Solid SMD 4V 470uF 10%
Littelfuse V33ZA5P Also Bought Image
Varistors 20 VAC 6J 65V-CL 1KA-PK
KEMET C1206C105K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 10% AEC-Q200
NKK Switches A11JP Also Bought Image
Toggle Switches SPST ON-OFF .248 BAT STRT PC .4VA
Rubycon 50YXM1MEFR5X11 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Rubycon 16ZLG47MEFC6.3X7 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS