16ZLK470M8X16

Rubycon Logo
232-16ZLK470M8X16

16ZLK470M8X16

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,052

Stock:

1,052 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.79 $0.79
10 $0.556 $5.56
50 $0.421 $21.05
100 $0.366 $36.60
500 $0.272 $136.00
1,000 $0.23 $230.00
2,000 $0.216 $432.00
5,000 $0.203 $1,015.00
10,000 $0.194 $1,940.00
Product Attribute Attribute Value
Rubycon
Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
470 uF
16 VDC
+ 105 C
8 mm
3.5 mm
16 mm
4000 Hour
20 %
2.05 A
- 40 C
Straight
59 mOhms
ZLK
Brand: Rubycon
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors

USHTS:
8532220020
CNHTS:
8532229000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MBA02040C1200FCT00 Also Bought Image
Metal Film Resistors - Through Hole 1/4watt 120ohm 1% 50ppm
Panasonic EEU-FR1H4R7B Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 4.7uF 20% L/S=5mm
Panasonic ERJ-H3ED1002V Also Bought Image
Thick Film Resistors - SMD 0603 10KOhm 0.5% AEC-Q200
Panasonic ERJ-H3ED1001V Also Bought Image
Thick Film Resistors - SMD 0603 1KOhm 0.5% AEC-Q200
Panasonic ERJ-H3ED2200V Also Bought Image
Thick Film Resistors - SMD 0603 220Ohm 0.5% AEC-Q200
Bourns 3852A-282-102AL Also Bought Image
Potentiometers 1K 3/4" Single Turn
Microchip ATF16V8B-15PU Also Bought Image
EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 20 I/O Pins 8 macorcells 8 reg
Diodes Incorporated S1M-13-F Also Bought Image
Rectifiers 1000V 1A
Panasonic EEU-FR1H100B Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=5mm
Cornell Dubilier 477TTA016M Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 470uF 16V 20%