59S2AQ-40MT5-Z_1

Rosenberger Logo
476-59S2AQ-40MT5-Z_1

59S2AQ-40MT5-Z_1

Mfr.:

Description:
RF Connectors / Coaxial Connectors Plug PC-Board SMD Right AngleZWatrBlue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 37,086

Stock:

37,086 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.57 $2.57
10 $2.21 $22.10
100 $2.06 $206.00
250 $1.80 $450.00
430 $1.75 $752.50
860 $1.49 $1,281.40
2,580 $1.39 $3,586.20
5,160 $1.33 $6,862.80
10,320 Quote
Product Attribute Attribute Value
Rosenberger
Product Category: RF Connectors / Coaxial Connectors
RoHS:  Details
PCB Connectors
FAKRA
Plug (Pin)
50 Ohms
6 GHz
Solder Pin
Right Angle
Standard
PCB Mount
-
-
Body Style: Right Angle
Brand: Rosenberger
Contact Material: Brass
Contact Plating: Gold
Contact Termination: -
Contact Type: Pin (Male)
Insulation Resistance: 1000 MOhms
Mating Cycles: 25
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: FAKRA
Factory Pack Quantity: 430
Subcategory: RF Interconnects
Voltage Rating: 335 V
Unit Weight: 0.084658 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536698000
CNHTS:
8536901100
CAHTS:
8536690090
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FAKRA Connectors

Rosenberger FAKRA Connectors are designed to withstand the tough demands of the automotive industry. These connectors offer DC to 6GHz frequency range, 50Ω impedance, and an operating temperature range of -40°C to +105°C. These connectors are available in male and female, straight and right angle, single and multi, waterproof, and panel as well as 360° turnable right-angle connectors and PCB connectors for "pin-in-paste" soldering process and SMD types. Rosenberger FAKRA Connectors are compliant to the standard ISO 20860-1 and -2 and USCAR-17 and -18. Ideal applications include automotive, fully automated assembly lines, and process-safe assembly lines.

Image Description
Coilcraft MSS6132T-223MLC Also Bought Image
Power Inductors - SMD 22uH Shld 20% 1.9A 158mOhms
Coilcraft PFL1609-471MEW Also Bought Image
Power Inductors - SMD 470nH Shld 20% 1.3A 100mOhms
TDK CGA3E2X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.1uF X7R 10% AEC-Q200
Wurth Elektronik 61300311121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Hdr 3P Single Str Gold
Samtec QTH-060-01-L-D-A-K-TR Also Bought Image
Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
JAE Electronics SM3ZS067U410AMR1000 Also Bought Image
PCI Express / PCI Connectors NGFF Card Edge M.2 4.1mm height, M Key
Murata BLM15PX121SZ1D Also Bought Image
Ferrite Beads 120 OHM Alternate Sizing Guide Below
Rosenberger 59S2AQ-40MT5-C_1 Also Bought Image
RF Connectors / Coaxial Connectors Plug PC-Board SMD Right Angle C Blue
Molex 105311-1203 Also Bought Image
Headers & Wire Housings NanoFit Hdr Vrt 3Ckt SR SldrClip Blk 15Au
YAGEO CC0603KRX7R8BB105 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0603 10%