119S104-40ML5

Rosenberger
476-119S104-40ML5

119S104-40ML5

Mfr.:

Description:
RF Connectors / Coaxial Connectors straight plug PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,292

Stock:

1,292 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.06 $6.06
$5.05 $50.50
$4.80 $480.00
$4.30 $1,075.00
$4.04 $2,020.00
Full Reel (Order in multiples of 1000)
$3.83 $3,830.00
$3.35 $6,700.00
5,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Rosenberger
Product Category: RF Connectors / Coaxial Connectors
RoHS:  Details
PCB Connectors
PSMP
Plug (Pin)
50 Ohms
10 GHz
Solder
Straight
Standard
SMD/SMT
-
-
Reel
Cut Tape
MouseReel
Brand: Rosenberger
Product Type: RF Connectors / Coaxial Connectors
Series: PSMP
Factory Pack Quantity: 1000
Subcategory: RF Interconnects
Part # Aliases: 272600
Unit Weight: 0.035627 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694010
CNHTS:
8536901100
CAHTS:
8536690010
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Nexperia PESD2USB3UV-TR
ESD Suppressors / TVS Diodes PESD2USB3UV-T/SOT23/TO-236AB
Mini-Circuits YAT-7A+
Attenuators FXD ATTEN/SURF MT/RoHS
Vishay TS63Y501KT20
Trimmer Resistors - SMD 1/4" SQ 500
Rosenberger 19K101-272L5
RF Connectors / Coaxial Connectors STRAIGHT JACK
Rosenberger 32S122-272S5
RF Connectors / Coaxial Connectors SMA Straight Plug