See an Error?

X9C303PZ

Renesas / Intersil Logo
968-X9C303PZ

X9C303PZ

Mfr.:

Description:
Digital Potentiometer ICs 32KOHM CMOS EEPOT 100 TAPS 8LD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Renesas Electronics
Digital Potentiometer ICs
RoHS:  Details
X9C30
32 kOhms
Single
100
Non Volatile
Serial (3-Wire)
5 V
1 mA
0 C
+ 70 C
PCB Mount
Through Hole
PDIP-8
Log
Tube
Brand: Renesas / Intersil
Height: 3.3 mm
Length: 9.5 mm
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Width: 6.3 mm
Unit Weight: 0.019048 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542319000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS