ICL7660CBAZA-T

Renesas / Intersil
968-ICL7660CBAZA-T

ICL7660CBAZA-T

Mfr.:

Description:
Switching Voltage Regulators W/ANNEAL CMOS VAGE CNVRTR COM TAPE&E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,591

Stock:

15,591 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.10 $2.10
$1.81 $18.10
$1.45 $145.00
$1.25 $625.00
$1.07 $1,070.00
Full Reel (Order in multiples of 2500)
$1.02 $2,550.00
$1.01 $5,050.00
$0.959 $9,590.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.03
Min:
1
Product Attribute Attribute Value
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
SOIC-8
Boost, Inverting
- 1.5 V to - 10 V
20 mA
1 Output
1.5 V
10 V
10 kHz
0 C
+ 70 C
ICL7660
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Function: Inverting/Step Up
Height: 0 mm
Length: 4.9 mm
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 13 V
Type: Charge Pump
Width: 3.9 mm
Unit Weight: 0.002540 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
STMicroelectronics TSV772IYDT
Operational Amplifiers - Op Amps High bandwidth (20MHz) Low offset (200 µV) rail-to-rail 5V Op amp
KEMET A765EB127M1ALAE018
Aluminum Organic Polymer Capacitors 10Vol 120uF SMD 2KHr ESR=18 mOhms
ROHM Semiconductor BDJ2FD0WHFP-TR
LDO Voltage Regulators 12V REGULATOR
Vishay 593D106X9035D2TE3
Tantalum Capacitors - Solid SMD 10uF 35volts 10% D case Molded
Nexperia HEF4093BT,653
Logic Gates HEF4093BT/SOT108/SO14
NXP PCA9516APW,118
Interface - Signal Buffers, Repeaters 5-CHANNEL I2C HUB
Analog Devices Inc. AD623ARZ
Instrumentation Amplifiers SOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP
Texas Instruments MAX3232CDR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
KYOCERA AVX TPSB106K016R0800
Tantalum Capacitors - Solid SMD 16V 10uF 10% 1210 ESR= 800 mOhm
ABRACON AB38T-32.768KHZ
Crystals 32.768 KHZ 12.5PF 30000 OHM