XLH335006.005284K

Renesas Electronics
972-XLH335006005284K

XLH335006.005284K

Mfr.:

Description:
Standard Clock Oscillators XLH3 5032 HCMOS XO LOW JITTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

18 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.38 $2.38
$2.27 $22.70
$2.22 $111.00
$1.90 $190.00
$1.85 $925.00
$1.49 $1,490.00
Full Reel (Order in multiples of 2000)
$1.48 $2,960.00
Product Attribute Attribute Value
Renesas Electronics
Product Category: Standard Clock Oscillators
RoHS:  Details
Standard Oscillators
3.2 mm x 2.5 mm
6.005284 MHz
50 PPM
15 pF
3.135 V
3.465 V
LVCMOS
SMD/SMT
- 40 C
+ 105 C
3.2 mm
2.5 mm
0.9 mm
XL
Reel
Cut Tape
Brand: Renesas Electronics
Current Rating: 55 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 2000
Subcategory: Oscillators
Unit Weight: 0.003527 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542391000
TARIC:
8541600000
ECCN:
EAR99