PS2505-1-A

Renesas Electronics
551-PS2505-1-A

PS2505-1-A

Mfr.:

Description:
Transistor Output Optocouplers Hi-Iso AC Input 1-Ch

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 105,509

Stock:

105,509 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.87 $0.87
$0.568 $5.68
$0.371 $37.10
$0.36 $180.00
$0.274 $274.00
$0.273 $682.50
$0.264 $1,320.00
$0.26 $2,600.00
$0.254 $6,350.00
Product Attribute Attribute Value
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
DIP-4
1 Channel
5000 Vrms
NPN Phototransistor
80 mA
1.4 V
80 V
50 mA
300 mV
3 us
5 us
-
150 mW
- 55 C
+ 100 C
PS2505
Tube
Brand: Renesas Electronics
Current Transfer Ratio: 80 %
Height: mm
Length: mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Width: mm
Unit Weight: 0.009005 oz
                    
CEL Optocouplers

The merger of NEC Electronics and Renesas Technologies has been
completed. Due to the merger
Renesas will be making a "marking" change on the Optocoupler
Products with the changes scheduled to
begin in December 2010 and are due to be completed by February
2011.

Marking changes are as follows.

The PS25XX series - The NEC logo will be replaced with a "R"
above the series number.
The PS28XX-4 series - Same as above.
The PS85XX, PS92XX and PS95XX Series - The NEC logo will be
replaced with a "R" above the series
number and the engraved "N" will be replaced with a "R".
The PS28XX-1 Series -1, PS28XXA, and PS28XXC series there will
be a "R" placed preceding the series
indicator on the part (Ex. "1" will become "R1").
The PS28XX-1 Series -2 will have a "R" placed prior to the
series indicator. (Ex. "33" will become "R33").
The PS286X series - The "N" prior to the series indicator will
be replaced with a "R".
The P29XX, PS81XX, PS91XX, PS78XX, PS88XX, and PS98XX Series
The engraved "N" will be replaced with an engraved "R".

For additional information, please contact your Mouser Technical representative.


5-1010-07
This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99
Image Description
NXP MC9S08QE32CLD
8-bit Microcontrollers - MCU 9S08QE32-C&I-44LQFP
STMicroelectronics BTA08-600TWRG
Triacs 8 Amp 600 Volt
onsemi GBU6J
Bridge Rectifiers 6A Bridge Rectifier
Bel 0697H3150-05
Fuses with Leads - Through Hole 3.15A 350V
Vishay 1N4004-E3/54
Rectifiers Vr/400V Io/1A
TE Connectivity 1-2199298-4
IC & Component Sockets 16P DIP SKT 300 CL LADDER
onsemi 2N3904BU
Bipolar Transistors - BJT NPN Transistor General Purpose
Texas Instruments SN74HC14AN
Inverters
Texas Instruments SN74HC165N
Counter Shift Registers 8-Bit Parallel-Load