See an Error?

9DB106BGILFT

Renesas Electronics
972-9DB106BGILFT

9DB106BGILFT

Mfr.:

Description:
Clock Buffer 6 OUTPUT PCIE GEN2 BUFFER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,479

Stock:

7,479 Can Ship Immediately

Factory Lead-Time:

50 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.74 $4.74
$4.36 $43.60
$4.06 $406.00
$3.96 $990.00
$3.59 $1,795.00
$3.03 $3,030.00
Full Reel (Order in multiples of 2000)
$2.87 $5,740.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$5.82
Min:
1
Product Attribute Attribute Value
Renesas Electronics
Product Category: Clock Buffer
RoHS:  Details
9DB106
6 Output
105 MHz
3.465 V
3.135 V
150 ps
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
Brand: Renesas Electronics
Height: 1 mm
Length: 9.7 mm
Operating Supply Current: 130 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Tradename: PCI EXPRESS
Width: 4.4 mm
Part # Aliases: ICS9DB106BGILFT 9DB106
Unit Weight: 0.014215 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Clock Timing IC Solutions

Renesas Electronics offers a broad product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. This portfolio is a "one-stop-shop" for timing solutions, featuring products from full-featured system solutions to simple clock building-block devices. Renesas Electronics offers factory-programmable options and clock solutions that can be customized, along with low jitter and low power functions.

Image Description
Epson SG3225CAN 25.0000M-TJGA3
Standard Clock Oscillators SG3225CAN 25.0000M-TJGA3: SMD XTAL OSC 1.6-3.6V 50PPM -40-85C 250TR
Vishay SI7460DP-T1-E3
MOSFET 60V Vds 20V Vgs PowerPAK SO-8
Analog Devices Inc. MAX811TEUS+T
Supervisory Circuits 4-Pin uP Voltage Monitors with Manual Reset Input
Vishay SI2308BDS-T1-GE3
MOSFET 60V Vds 20V Vgs SOT-23
Vishay SI4948BEY-T1-E3
MOSFET -60V Vds 20V Vgs SO-8
Intel WGI210IT S LJXS
Ethernet ICs I210IT PQFN64
Microchip SST25VF040B-50-4I-SAE
NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash
Analog Devices Inc. LT3010EMS8E-5#TRPBF
LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg
HALO Electronics TG1G-E234NVRL
Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 48P 2-Port w/Choke
Analog Devices Inc. LTC3857IUH#PBF
Switching Voltage Regulators L IQ, 2x, 2-PhSync Buck Cntr