49FCT3805APYGI8

Renesas Electronics
972-49FCT3805APYGI8

49FCT3805APYGI8

Mfr.:

Description:
Clock Drivers & Distribution Dual 1 to 5 Clock Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

11,976
Expected 08-Aug-23

Factory Lead-Time:

55
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.69 $1.69
$1.52 $15.20
$1.44 $36.00
$1.22 $122.00
$1.15 $287.50
$1.01 $505.00
$0.92 $920.00
Full Reel (Order in multiples of 1500)
$0.92 $1,380.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Renesas Electronics
Product Category: Clock Drivers & Distribution
RoHS:  Details
49FCT3805
1:5
LVCMOS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SSOP-20
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Height: 1.73 mm
Input Type: LVCMOS
Length: 7.2 mm
Operating Supply Current: 20 mA
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 1500
Subcategory: Clock & Timer ICs
Type: Buffer/Clock Driver
Width: 5.3 mm
Part # Aliases: IDT49FCT3805APYGI8 49FCT3805
Unit Weight: 0.016000 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Clock Timing IC Solutions

Renesas Electronics offers a broad product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. This portfolio is a "one-stop-shop" for timing solutions, featuring products from full-featured system solutions to simple clock building-block devices. Renesas Electronics offers factory-programmable options and clock solutions that can be customized, along with low jitter and low power functions.

Image Description
KEMET C1206C104K3HACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X8R 1206 10% AEC-Q200
KEMET C0805C102J3GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF C0G 0805 5% AEC-Q200
KEMET C0805X104K3RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0805 10% Flex Term AECQ2
Pulse PE-0805CLH1R0STS
RF Inductors - SMD 0805 1uH 1150mA DCR=143mOhms RF
ROHM Semiconductor SDR10EZPD56R0
Thick Film Resistors - SMD
Micron Technology MT46V32M16CY-5B IT:J TR
DRAM DDR 512M 32MX16 FBGA
Analog Devices Inc. OP484ESZ
Precision Amplifiers PREC RAILTO RAIL OP AMP
Analog Devices Inc. MAX3094EEUE+
RS-422/RS-485 Interface IC +/-15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
KEMET T491A105K016AT
Tantalum Capacitors - Solid SMD 16V 1.0uF 1206 10% ESR=10Ohms
Texas Instruments ISO1540D
Digital Isolators Low-Power,Bidirec I2C Iso