See an Error?

AT25DF081A-SH-B

Renesas / Dialog
556-AT25DF081A-SH-B

AT25DF081A-SH-B

Mfr.:

Description:
NOR Flash 8 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual SPI NOR flash

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,782

Stock:

12,782 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.74 $1.74
$1.54 $15.40
$1.35 $121.50
$1.29 $696.60
$1.20 $3,024.00
$1.18 $11,894.40
25,020 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.81
Min:
1

Similar Product

Renesas / Dialog AT25DF081A-SH-T
Renesas / Dialog
NOR Flash 8 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual SPI NOR flash
New Product: New from this manufacturer.
Product Attribute Attribute Value
Renesas Electronics
Product Category: NOR Flash
RoHS:  Details
SMD/SMT
SOIC-Wide-8
AT25DF081A
8 Mbit
2.7 V
3.6 V
20 mA
SPI
85 MHz
1 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tube
Architecture: Block Erase
Brand: Renesas / Dialog
Memory Type: NOR
Product Type: NOR Flash
Speed: 85 MHz
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Unit Weight: 0.019048 oz
USHTS:
8542320051
CNHTS:
8542329000
TARIC:
8542319000
MXHTS:
8542320299
ECCN:
EAR99

Fusion Enhanced Serial Flash

Renesas / Dialog Serial Flash devices incorporate some of the industry's most advanced and flexible features, many of which are unparalleled by other solutions on the market. The Adesto Serial Flash family of products is based on proven and robust NOR Flash technology. Adesto Technologies AT25D Serial Flash incorporates a uniform block-erase (4-KBytes, 32-KBytes, and 64-KBytes) architecture to provide flexibility for a variety of code storage applications. AT25D devices feature advanced security and protection functions to prevent critical code blocks from being erroneously or maliciously altered. AT25D devices are pin-compatible with Atmel's Serial EEPROMs, giving developers the flexibility to increase memory size without changing the board layout.

Dual / Quad SPI Memory

Renesas / Dialog Dual / Quad SPI Memory has industry-standard features and pinouts that work with pre-existing designs. Adesto offers product lines with advanced features such as ultra-deep power down, high reliability, high temperature, faster page erase, and comprehensive security features.

INet-Memory for Ethernet Switches

Image Description
Mini-Circuits DBTC-12-4L+
Signal Conditioning 12.2 dB SMT Directional Coupler, 5 - 1000 MHz, 50 Ohm
Texas Instruments TPSM82866AA0HRDMR
Switching Voltage Regulators 2.4-V to 5.5-V Input, 6-A thin step-down power module with integrated inductor in 3.5-mm x 4-mm QFN
Renesas Electronics AT25DF081A-MH-T
NOR Flash 8 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual SPI NOR flash
Renesas Electronics AT25DF081A-MH-Y
NOR Flash 8 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single, Dual SPI NOR flash
Cree LED JE2835AAM-N-0001A0000-N0000001
High Power LEDs - Single Color 2835 Mid-Power ColorAmber 585-595nm
Mini-Circuits LFCN-80+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Murata GRM31CR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 1206 X7R
TE Connectivity CPF0603B10KE1
Thin Film Resistors - SMD 10KOhm .063W 25PPM
TE Connectivity CPF0603B150RE1
Thin Film Resistors - SMD CPF 0603 150R 0.1% 25PPM
KYOCERA AVX 06035U270GAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 27pF C0G 0603 2%